MMBZ5239BLT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 33.543
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.000
Unit Price: 0,55000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.689
Unit Price: 0,10000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02661 €
Datasheet
Zener Diode 9.1 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5239BLT3

DigiKey Part Number
MMBZ5239BLT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5239BLT3
Description
DIODE ZENER 9.1V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 9.1 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 40.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

40.000In Stock
Ships from Rochester Electronics, LLC