Direct
Similar

MMBZ5238BLT1 | |
|---|---|
DigiKey Part Number | MMBZ5238BLT1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5238BLT1 |
Description | DIODE ZENER 8.7V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5238BLT1 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5238BLT1G | onsemi | 6.693 | MMBZ5238BLT1GOSCT-ND | 0,14000 € | Direct |
| MMBZ5238B-7-F | Diodes Incorporated | 3.783 | MMBZ5238B-FDICT-ND | 0,17000 € | Similar |



