Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 11 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5232BLT1G | onsemi | 825 | MMBZ5232BLT1GOSCT-ND | 0,15000 € | Similar |
| SZMMBZ5232BLT1G | onsemi | 8.830 | SZMMBZ5232BLT1GOSCT-ND | 0,17000 € | Similar |
| CMPZ5232B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5232BBKPBFREE-ND | 0,05802 € | Direct |
| CMPZ5232B TR PBFREE | Central Semiconductor Corp | 10.650 | 1514-CMPZ5232BTRPBFREECT-ND | 0,36000 € | Direct |
| CZRT5232B-HF | Comchip Technology | 0 | CZRT5232B-HF-ND | 0,05541 € | Upgrade |








