Direct



MMBZ5231BLT1 | |
|---|---|
DigiKey Part Number | MMBZ5231BLT1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5231BLT1 |
Description | DIODE ZENER 5.1V 225MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5231BLT1 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5231BLT1G | onsemi | 39.227 | MMBZ5231BLT1GOSCT-ND | 0,14000 € | Direct |


