


MMBZ5228ELT1 | |
|---|---|
DigiKey Part Number | 2156-MMBZ5228ELT1-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MMBZ5228ELT1 |
Description | DIODE ZENER 3.9V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5228ELT1 Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 23 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.537 | 0,05997 € | 272,08 € |
| Unit Price without VAT: | 0,05997 € |
|---|---|
| Unit Price with VAT: | 0,07136 € |

