Direct

MMBZ5227ELT1 | |
|---|---|
DigiKey Part Number | MMBZ5227ELT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5227ELT1 |
Description | DIODE ZENER 3.6V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5227ELT1 Models |
Category | Current - Reverse Leakage @ Vr 15 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 24 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A3V6,215 | Nexperia USA Inc. | 870 | 1727-5604-1-ND | 0,59000 € | Direct |


