Direct
Direct

MMBZ5227BLT1H | |
|---|---|
DigiKey Part Number | MMBZ5227BLT1H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5227BLT1H |
Description | DIODE ZENER 3.6V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Category | Current - Reverse Leakage @ Vr 15 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 950 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 24 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5227BLT1G | onsemi | 1.381 | MMBZ5227BLT1GOSCT-ND | 0,15000 € | Direct |
| MMBZ5227B-7-F | Diodes Incorporated | 7.204 | MMBZ5227B-FDICT-ND | 0,17000 € | Direct |



