Direct
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5221ELT1G | |
|---|---|
DigiKey Part Number | MMBZ5221ELT1GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5221ELT1G |
Description | DIODE ZENER 2.4V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5221ELT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |





