Similar
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5221BLT1G | onsemi | 32.477 | MMBZ5221BLT1GOSCT-ND | 0,17000 € | Similar |
| SZMMBZ5221BLT1G | onsemi | 5.296 | SZMMBZ5221BLT1GOSCT-ND | 0,17000 € | Similar |
| CMPZ5221B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5221BBKPBFREE-ND | 0,05756 € | Direct |
| CMPZ5221B TR PBFREE | Central Semiconductor Corp | 4.511 | 1514-CMPZ5221BTRPBFREECT-ND | 1,07000 € | Direct |
| MMBZ5221B-7-F | Diodes Incorporated | 2.876 | MMBZ5221B-FDICT-ND | 0,17000 € | Upgrade |







