55V Clamp 760mA Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ39VCLT1G

DigiKey Part Number
488-MMBZ39VCLT1G-ND
Manufacturer
Manufacturer Product Number
MMBZ39VCLT1G
Description
TVS DIODE 31.2VWM 55VC SOT233
Customer Reference
Detailed Description
55V Clamp 760mA Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
2
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
31.2V
Voltage - Breakdown (Min)
37.05V
Voltage - Clamping (Max) @ Ipp
55V
Current - Peak Pulse (10/1000µs)
760mA
Power - Peak Pulse
40W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.