
MMBZ27VCWT3G | |
|---|---|
DigiKey Part Number | 488-MMBZ27VCWT3GTR-ND - Tape & Reel (TR) 488-MMBZ27VCWT3GCT-ND - Cut Tape (CT) 488-MMBZ27VCWT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VCWT3G |
Description | TVS DIODE 22VWM 38VC SC703 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 1A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A |
Mfr | Power - Peak Pulse 40W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications CAN |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case SC-70, SOT-323 |
Voltage - Breakdown (Min) 25.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,09010 € | 9,01 € |
| 500 | 0,06620 € | 33,10 € |
| 1.000 | 0,05844 € | 58,44 € |
| 2.000 | 0,05189 € | 103,78 € |
| 5.000 | 0,04479 € | 223,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03740 € | 374,00 € |
| 20.000 | 0,03397 € | 679,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

