40V Clamp 1A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ27VAWT1G

DigiKey Part Number
MMBZ27VAWT1GOSTR-ND - Tape & Reel (TR)
MMBZ27VAWT1GOSCT-ND - Cut Tape (CT)
MMBZ27VAWT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ27VAWT1G
Description
TVS DIODE 22VWM 40VC SC703
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
40V Clamp 1A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ27VAWT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
25.65V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.136
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14900 €1,49 €
1000,09260 €9,26 €
5000,06808 €34,04 €
1.0000,06011 €60,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04626 €138,78 €
6.0000,04151 €249,06 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €