Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±5% SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ16VTALT1G

DigiKey Part Number
2832-MMBZ16VTALT1GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ16VTALT1G
Description
DIODE ZENER ARRAY 16V SOT-23-3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±5% SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ16VTALT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
50 nA @ 13 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
16 V
Supplier Device Package
SOT-23-3 (TO-236)
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Flip Electronics
A separate 299,85 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.