
MMBV409LT1 | |
|---|---|
DigiKey Part Number | MMBV409LT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBV409LT1 |
Description | DIODE VARACTOR 20V SNGL SOT23-3 |
Customer Reference | |
Detailed Description | Varactors Single 20 V Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBV409LT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 32pF @ 3V, 1MHz | |
Capacitance Ratio | 1.9 | |
Capacitance Ratio Condition | C3/C8 | |
Voltage - Peak Reverse (Max) | 20 V | |
Diode Type | Single | |
Q @ Vr, F | 200 @ 3V, 50MHz | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |

