RF Diode PIN - Single 35V 200 mW SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Diode PIN - Single 35V 200 mW SOT-23-3 (TO-236)
SOT-23-3

MMBV3401LT1G

DigiKey Part Number
MMBV3401LT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBV3401LT1G
Description
RF DIODE PIN 35V 200MW SOT-23-3
Customer Reference
Detailed Description
RF Diode PIN - Single 35V 200 mW SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBV3401LT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
35V
Capacitance @ Vr, F
1pF @ 20V, 1MHz
Resistance @ If, F
700mOhm @ 10mA, 100MHz
Power Dissipation (Max)
200 mW
Operating Temperature
125°C (TJ)
Grade
-
Qualification
-
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 326.571 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

326.571In Stock
Ships from Rochester Electronics, LLC