
MMBV2107LT1 | |
|---|---|
DigiKey Part Number | MMBV2107LT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBV2107LT1 |
Description | DIODE VARACTOR 30V SNGL SOT23-3 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBV2107LT1 Models |
Category | Diode Type Single |
Manufacturer onsemi | Q @ Vr, F 350 @ 4V, 50MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 24.2pF @ 4V, 1MHz | Package / Case TO-236-3, SC-59, SOT-23-3 |
Capacitance Ratio 3.2 | Supplier Device Package SOT-23-3 (TO-236) |
Capacitance Ratio Condition C2/C30 | Base Product Number |
Voltage - Peak Reverse (Max) 30 V |

