Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBTH24 | |
|---|---|
DigiKey Part Number | MMBTH24FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBTH24 |
Description | RF TRANS NPN 30V 400MHZ SOT-23-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 30V 50mA 400MHz 225mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBTH24 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 8mA, 10V |
Manufacturer onsemi | Current - Collector (Ic) (Max) 50mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30V | Supplier Device Package SOT-23-3 |
Frequency - Transition 400MHz | Base Product Number |
Power - Max 225mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC848BLT1G | onsemi | 16.033 | BC848BLT1GOSCT-ND | 0,12000 € | Similar |
| BC848BLT3G | onsemi | 18.169 | BC848BLT3GOSCT-ND | 0,12000 € | Similar |
| BC849BLT1G | onsemi | 68.331 | BC849BLT1GOSCT-ND | 0,11000 € | Similar |
| MMBT2222LT1G | onsemi | 36.673 | MMBT2222LT1GOSCT-ND | 0,13000 € | Similar |
| MMBT5088LT1G | onsemi | 35.903 | MMBT5088LT1GOSCT-ND | 0,17000 € | Similar |







