MMBTH10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 957.819
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 8.904
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 9.017
Unit Price: 0,41000 €
Datasheet

Upgrade


Infineon Technologies
In Stock: 7.888
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 23.158
Unit Price: 0,21000 €
Datasheet

Similar


Infineon Technologies
In Stock: 504.000
Unit Price: 0,24097 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.985
Unit Price: 0,44000 €
Datasheet

Similar


Infineon Technologies
In Stock: 134.660
Unit Price: 0,37000 €
Datasheet

Similar


Infineon Technologies
In Stock: 52.478
Unit Price: 0,27000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.980
Unit Price: 0,09000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 798
Unit Price: 0,09000 €
Datasheet
RF Transistor NPN 25V 50mA 650MHz 225mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTH10

DigiKey Part Number
MMBTH10FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBTH10
Description
RF TRANS NPN 25V 650MHZ SOT-23-3
Customer Reference
Detailed Description
RF Transistor NPN 25V 50mA 650MHz 225mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBTH10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
25V
Frequency - Transition
650MHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
225mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 4mA, 10V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 87.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

87.000In Stock
Ships from Rochester Electronics, LLC