MMBTA42 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 13.932
Unit Price: 0,16000 €
Datasheet

Direct


onsemi
In Stock: 2.557
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 15.265
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 2.627
Unit Price: 0,43000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 245.745
Unit Price: 0,15000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 21.953
Unit Price: 0,50000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 15.428
Unit Price: 0,99000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 16.579
Unit Price: 0,32000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.490
Unit Price: 0,53000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 26.070
Unit Price: 0,48000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.333
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 34.463
Unit Price: 0,16000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 53.489
Unit Price: 0,14000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 33
Unit Price: 0,14000 €
Datasheet
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 240 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA42

DigiKey Part Number
MMBTA42FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBTA42
Description
TRANS NPN 300V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 240 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBTA42 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Power - Max
240 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types