Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBTA20LT1 | |
|---|---|
DigiKey Part Number | MMBTA20LT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBTA20LT1 |
Description | TRANS NPN 40V 0.1A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 100 mA 125MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA20LT1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 5mA, 10V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 125MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC848B RFG | Taiwan Semiconductor Corporation | 8.788 | 1801-BC848BRFGCT-ND | 0,15000 € | Similar |
| BC848B,235 | Nexperia USA Inc. | 0 | 1727-2635-1-ND | 0,09000 € | Similar |
| BC848B-13-F | Diodes Incorporated | 8.699 | 31-BC848B-13-FCT-ND | 0,19000 € | Similar |
| BC848C RFG | Taiwan Semiconductor Corporation | 5.895 | 1801-BC848CRFGCT-ND | 0,15000 € | Similar |
| BC849CE6327HTSA1 | Infineon Technologies | 361.000 | BC849CE6327HTSA1TR-ND | 0,04283 € | Similar |






