Direct
Direct
Direct
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Similar
Similar
Similar
Similar

Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA06LT1G | onsemi | 875.118 | MMBTA06LT1GOSCT-ND | 0,13000 € | Direct |
| SMMBTA06LT1G | onsemi | 11.812 | SMMBTA06LT1GOSCT-ND | 0,17000 € | Direct |
| SMMBTA06WT3G | onsemi | 0 | 488-SMMBTA06WT3GCT-ND | 0,22000 € | Direct |
| MMBT6429LT1G | onsemi | 23.155 | MMBT6429LT1GOSCT-ND | 0,15000 € | Similar |
| MMBTA06LT3G | onsemi | 120.823 | MMBTA06LT3GOSCT-ND | 0,13000 € | Similar |







