MMBT6521LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.848
Unit Price: 0,35000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,20000 €
Datasheet
Bipolar (BJT) Transistor NPN 25 V 100 mA 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT6521LT1

DigiKey Part Number
MMBT6521LT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT6521LT1
Description
TRANS NPN 25V 0.1A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 100 mA 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT6521LT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
500nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 2mA, 10V
Packaging
Tape & Reel (TR)
Power - Max
225 mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT6521LT1Gonsemi4.848MMBT6521LT1GOSCT-ND0,35000 €Direct
BC817-40-7-FDiodes Incorporated0BC817-40FDICT-ND0,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable