Similar
Similar
Similar
Similar
Similar

MMBT6517LT1G | |
|---|---|
DigiKey Part Number | MMBT6517LT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT6517LT1G |
Description | TRANS NPN 350V 0.1A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 100 mA 200MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT6517LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 50mA, 10V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 350 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 1V @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FJV42MTF | onsemi | 0 | FJV42MTFCT-ND | 0,25000 € | Similar |
| BC817-40-7-F | Diodes Incorporated | 0 | BC817-40FDICT-ND | 0,20000 € | Similar |
| CMPT6517 TR PBFREE | Central Semiconductor Corp | 21.943 | 1514-CMPT6517TRPBFREECT-ND | 0,53000 € | Similar |
| DN350T05-7 | Diodes Incorporated | 4.314 | DN350T05DICT-ND | 0,35000 € | Similar |
| FMMT497TA | Diodes Incorporated | 6.103 | FMMT497CT-ND | 0,56000 € | Similar |




