Bipolar (BJT) Transistor NPN 45 V 200 mA 700MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT6429LT1

DigiKey Part Number
2156-MMBT6429LT1-ND
Manufacturer
Manufacturer Product Number
MMBT6429LT1
Description
TRANS NPN 45V 0.2A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 200 mA 700MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT6429LT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
500 @ 100µA, 5V
Power - Max
225 mW
Frequency - Transition
700MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151.974
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.8690,03442 €270,85 €
Unit Price without VAT:0,03442 €
Unit Price with VAT:0,04096 €