Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBT5962 | |
|---|---|
DigiKey Part Number | MMBT5962TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT5962 |
Description | TRANS NPN 45V 0.1A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5962 Models |
Category | Current - Collector Cutoff (Max) 2nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 600 @ 10mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 350 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 500µA, 10mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847ALT1G | onsemi | 156.737 | BC847ALT1GOSCT-ND | 0,12000 € | Similar |
| BC847BLT1G | onsemi | 56.719 | BC847BLT1GOSCT-ND | 0,11000 € | Similar |
| BC847BLT3G | onsemi | 5.080.484 | BC847BLT3GOSCT-ND | 0,10000 € | Similar |
| BC847CLT1G | onsemi | 1.383 | BC847CLT1GOSCT-ND | 0,10000 € | Similar |
| BC847CLT3G | onsemi | 423.993 | BC847CLT3GOSCT-ND | 0,09000 € | Similar |


