Bipolar (BJT) Transistor NPN 160 V 60 mA 265 mW Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT5551M3T5G

DigiKey Part Number
MMBT5551M3T5GOSTR-ND - Tape & Reel (TR)
MMBT5551M3T5GOSCT-ND - Cut Tape (CT)
MMBT5551M3T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT5551M3T5G
Description
TRANS NPN 160V 0.06A SOT-723
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 60 mA 265 mW Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
MMBT5551M3T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
60 mA
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Power - Max
265 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SOT-723
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tape & Reel (TR):8000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09600 €0,96 €
1000,05920 €5,92 €
5000,04304 €21,52 €
1.0000,03777 €37,77 €
2.0000,03333 €66,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02492 €199,36 €
16.0000,02240 €358,40 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €