
MMBT4401M3T5G | |
|---|---|
DigiKey Part Number | MMBT4401M3T5GOSTR-ND - Tape & Reel (TR) MMBT4401M3T5GOSCT-ND - Cut Tape (CT) MMBT4401M3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4401M3T5G |
Description | TRANS NPN 40V 0.6A SOT-723 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 265 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT4401M3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 265 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11450 € | 11,45 € |
| 500 | 0,08464 € | 42,32 € |
| 1.000 | 0,07501 € | 75,01 € |
| 2.000 | 0,06688 € | 133,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05426 € | 434,08 € |
| 16.000 | 0,04940 € | 790,40 € |
| 24.000 | 0,04692 € | 1.126,08 € |
| 40.000 | 0,04414 € | 1.765,60 € |
| 56.000 | 0,04249 € | 2.379,44 € |
| 80.000 | 0,04089 € | 3.271,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

