Direct
Direct
Similar
Similar
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT4401LT3G | onsemi | 0 | MMBT4401LT3GOSCT-ND | 0,14000 € | Direct |
| SMMBT4401LT1G | onsemi | 12.717 | SMMBT4401LT1GOSCT-ND | 0,24000 € | Direct |
| MMBT4401LT1G | onsemi | 1.128.871 | MMBT4401LT1GOSCT-ND | 0,14000 € | Similar |
| MMBT6429LT1G | onsemi | 23.155 | MMBT6429LT1GOSCT-ND | 0,15000 € | Similar |
| MMBT4401-7-F | Diodes Incorporated | 205.565 | MMBT4401-FDICT-ND | 0,12000 € | Direct |




