MMBT3904T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 806.819
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 29.753
Unit Price: 0,13000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 560.913
Unit Price: 0,09000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 92.800
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 76.012
Unit Price: 0,11000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.052
Unit Price: 0,26000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 250 mW Surface Mount SC-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3904T

DigiKey Part Number
MMBT3904TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT3904T
Description
TRANS NPN 40V 0.2A SC-89-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 250 mW Surface Mount SC-89-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT3904T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
250 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
SC-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 105.697 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

105.697In Stock
Ships from Rochester Electronics, LLC