MMBT2369ALT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 25.587
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.468
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.716
Unit Price: 0,15000 €
Datasheet
Bipolar (BJT) Transistor NPN 15 V 200 mA 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2369ALT3G

DigiKey Part Number
MMBT2369ALT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT2369ALT3G
Description
TRANS NPN 15V 0.2A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 200 mA 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT2369ALT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
400nA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 100mA, 1V
Power - Max
225 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable