
MMBT2222AWT3G | |
|---|---|
DigiKey Part Number | MMBT2222AWT3GOSTR-ND - Tape & Reel (TR) MMBT2222AWT3GOSCT-ND - Cut Tape (CT) MMBT2222AWT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222AWT3G |
Description | TRANS NPN 40V 0.6A SC70-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2222AWT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SC-70-3 (SOT323) |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMMBT2222AWT1G | onsemi | 2.250 | SMMBT2222AWT1GOSCT-ND | 0,27000 € | Direct |
| MMST2222A-7-F | Diodes Incorporated | 72.851 | MMST2222A-FDICT-ND | 0,19000 € | Direct |
| BC817-16W,115 | Nexperia USA Inc. | 445 | 1727-BC817-16W,115CT-ND | 0,13000 € | Similar |
| BC817-16W,135 | Nexperia USA Inc. | 13.970 | 1727-BC817-16W,135CT-ND | 0,13000 € | Similar |
| BC817-16W-7 | Diodes Incorporated | 2.261 | BC817-16WDICT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07500 € | 0,75 € |
| 100 | 0,04650 € | 4,65 € |
| 500 | 0,03362 € | 16,81 € |
| 1.000 | 0,02942 € | 29,42 € |
| 2.000 | 0,02587 € | 51,74 € |
| 5.000 | 0,02201 € | 110,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01851 € | 185,10 € |
| 20.000 | 0,01660 € | 332,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |









