Parametric Equivalent

MMBT2222AM3T5G | |
|---|---|
DigiKey Part Number | MMBT2222AM3T5GOSTR-ND - Tape & Reel (TR) MMBT2222AM3T5GOSCT-ND - Cut Tape (CT) MMBT2222AM3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222AM3T5G |
Description | TRANS NPN 40V 0.6A SOT-723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 640 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2222AM3T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 640 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-723 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVMMBT2222AM3T5G | onsemi | 57.055 | NSVMMBT2222AM3T5GOSCT-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,06730 € | 6,73 € |
| 500 | 0,04900 € | 24,50 € |
| 1.000 | 0,04309 € | 43,09 € |
| 2.000 | 0,03810 € | 76,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02861 € | 228,88 € |
| 16.000 | 0,02579 € | 412,64 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |










