MMBT2132T3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3.007
Unit Price: 0,70000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 700 mA 342 mW Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2132T3

DigiKey Part Number
MMBT2132T3OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT2132T3
Description
TRANS NPN 30V 0.7A SC-74
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 700 mA 342 mW Surface Mount SC-74
Datasheet
 Datasheet
EDA/CAD Models
MMBT2132T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
700 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 70mA, 700mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 100mA, 3V
Power - Max
342 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SC-74
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29.875 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

29.875In Stock
Ships from Rochester Electronics, LLC