Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBT100A | |
|---|---|
DigiKey Part Number | MMBT100A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT100A |
Description | TRANS NPN 45V 0.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 250MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT100A Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 20mA, 200mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX19LT1G | onsemi | 1.833 | BCX19LT1GOSCT-ND | 0,17000 € | Direct |
| MMBT100 | onsemi | 226.950 | MMBT100CT-ND | 0,24000 € | Similar |
| MMBT6429LT1G | onsemi | 33.478 | MMBT6429LT1GOSCT-ND | 0,14000 € | Similar |
| NSVBC817-16LT1G | onsemi | 0 | NSVBC817-16LT1GOSCT-ND | 0,15000 € | Similar |
| SMMBT4401LT1G | onsemi | 851 | SMMBT4401LT1GOSCT-ND | 0,24000 € | Similar |







