MMBFJ210 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 18.547
Unit Price: 0,20000 €
Datasheet

Direct


onsemi
In Stock: 9.912
Unit Price: 0,20000 €
Datasheet

Direct


onsemi
In Stock: 12.138
Unit Price: 0,20000 €
Datasheet

Direct


onsemi
In Stock: 16.681
Unit Price: 0,44000 €
Datasheet

Direct


onsemi
In Stock: 49.278
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 7.822
Unit Price: 0,61000 €
Datasheet

Similar


onsemi
In Stock: 13.391
Unit Price: 0,73000 €
Datasheet
RF Mosfet SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBFJ210

DigiKey Part Number
MMBFJ210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBFJ210
Description
RF MOSFET JFET 25V SOT23-3
Customer Reference
Detailed Description
RF Mosfet SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
JFET
Configuration
N-Channel
Frequency
-
Gain
-
Current Rating (Amps)
15mA
Noise Figure
-
Power - Output
-
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable