
MMBFJ111 | |
|---|---|
DigiKey Part Number | MMBFJ111TR-ND - Tape & Reel (TR) MMBFJ111CT-ND - Cut Tape (CT) MMBFJ111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBFJ111 |
Description | JFET N-CH 35V SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 35 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBFJ111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 35 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 20 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 3 V @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 30 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 12000 |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28500 € | 2,85 € |
| 100 | 0,18130 € | 18,13 € |
| 500 | 0,13640 € | 68,20 € |
| 1.000 | 0,12190 € | 121,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10344 € | 310,32 € |
| 6.000 | 0,09414 € | 564,84 € |
| 9.000 | 0,08940 € | 804,60 € |
| 15.000 | 0,08407 € | 1.261,05 € |
| 21.000 | 0,08091 € | 1.699,11 € |
| 30.000 | 0,07784 € | 2.335,20 € |
| 75.000 | 0,07240 € | 5.430,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |






