MMBF5457LT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 13.849
Unit Price: 0,54000 €
Datasheet

Direct


onsemi
In Stock: 13.795
Unit Price: 0,40000 €
Datasheet

Direct


onsemi
In Stock: 39.587
Unit Price: 0,41000 €
Datasheet

Direct


onsemi
In Stock: 180
Unit Price: 0,34000 €
Datasheet

Direct


onsemi
In Stock: 7.007
Unit Price: 0,67000 €
Datasheet

Direct


onsemi
In Stock: 17.676
Unit Price: 0,64000 €
Datasheet
JFET N-Channel 25 V 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JFET N-Channel 25 V 225 mW Surface Mount SOT-23-3 (TO-236)
SOT-23-3

MMBF5457LT1G

DigiKey Part Number
MMBF5457LT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBF5457LT1G
Description
JFET N-CH 25V SOT23-3
Customer Reference
Detailed Description
JFET N-Channel 25 V 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBF5457LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Cutoff (VGS off) @ Id
500 mV @ 10 nA
Manufacturer
onsemi
Input Capacitance (Ciss) (Max) @ Vds
7pF @ 15V
Packaging
Tape & Reel (TR)
Power - Max
225 mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
N-Channel
Mounting Type
Surface Mount
Voltage - Breakdown (V(BR)GSS)
25 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Drain to Source Voltage (Vdss)
25 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Drain (Idss) @ Vds (Vgs=0)
1 mA @ 15 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBF5457onsemi13.849MMBF5457CT-ND0,54000 €Direct
MMBF5484onsemi13.795MMBF5484CT-ND0,40000 €Direct
MMBF5485onsemi39.587MMBF5485CT-ND0,41000 €Direct
MMBF5486onsemi180MMBF5486CT-ND0,34000 €Direct
MMBFJ108onsemi7.007MMBFJ108CT-ND0,67000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes