MMBF5434 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 18.547
Unit Price: 0,20000 €
Datasheet

Direct


onsemi
In Stock: 9.912
Unit Price: 0,20000 €
Datasheet

Direct


onsemi
In Stock: 12.138
Unit Price: 0,20000 €
Datasheet

Direct


onsemi
In Stock: 16.681
Unit Price: 0,44000 €
Datasheet

Direct


onsemi
In Stock: 4.768
Unit Price: 0,22000 €
Datasheet

Direct


onsemi
In Stock: 49.278
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 7.822
Unit Price: 0,61000 €
Datasheet

Similar


onsemi
In Stock: 6.431
Unit Price: 0,41000 €
Datasheet

Similar


onsemi
In Stock: 26.753
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 231
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 7.468
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 13.391
Unit Price: 0,73000 €
Datasheet
JFET N-Channel 25 V 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBF5434

DigiKey Part Number
MMBF5434TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBF5434
Description
JFET N-CH 25V SOT23-3
Customer Reference
Detailed Description
JFET N-Channel 25 V 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBF5434 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
25 V
Current - Drain (Idss) @ Vds (Vgs=0)
30 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
1 V @ 3 nA
Input Capacitance (Ciss) (Max) @ Vds
30pF @ 10V (VGS)
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable