MMBF4416LT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.240
Unit Price: 0,42000 €
Datasheet

Similar


onsemi
In Stock: 23.643
Unit Price: 0,40000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,44648 €
Datasheet
RF Mosfet SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet SOT-23-3 (TO-236)
SOT-23-3

MMBF4416LT1G

DigiKey Part Number
MMBF4416LT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBF4416LT1G
Description
RF MOSFET JFET 30V SOT23-3
Customer Reference
Detailed Description
RF Mosfet SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBF4416LT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
JFET
Configuration
N-Channel
Frequency
-
Gain
-
Current Rating (Amps)
15mA
Noise Figure
-
Power - Output
-
Voltage - Rated
30 V
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes