Direct
Direct
Similar
Similar

MMBF4392 | |
|---|---|
DigiKey Part Number | MMBF4392TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBF4392 |
Description | JFET N-CH 30V SOT23-3 |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBF4392 Models |
Category | Input Capacitance (Ciss) (Max) @ Vds 14pF @ 20V |
Manufacturer onsemi | Resistance - RDS(On) 60 Ohms |
Packaging Tape & Reel (TR) | Power - Max 350 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 25 mA @ 20 V | Supplier Device Package SOT-23-3 |
Voltage - Cutoff (VGS off) @ Id 2 V @ 1 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBF4391LT1G | onsemi | 6.408 | MMBF4391LT1GOSCT-ND | 0,43000 € | Direct |
| MMBF4392LT1G | onsemi | 34.638 | MMBF4392LT1GOSCT-ND | 0,46000 € | Direct |
| CPH3910-TL-E | onsemi | 476 | CPH3910-TL-EOSCT-ND | 0,65000 € | Similar |
| SMMBF4393LT1G | onsemi | 13.391 | SMMBF4393LT1GOSCT-ND | 0,77000 € | Similar |



