MMBF2202PT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.797
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.902
Unit Price: 0,18000 €
Datasheet
P-Channel 20 V 300mA (Ta) 150mW (Ta) Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBF2202PT1G

DigiKey Part Number
MMBF2202PT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBF2202PT1G
Description
MOSFET P-CH 20V 300MA SC70-3
Customer Reference
Detailed Description
P-Channel 20 V 300mA (Ta) 150mW (Ta) Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MMBF2202PT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.2Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-3 (SOT323)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable