
MMBF2202PT1 | |
|---|---|
DigiKey Part Number | 2156-MMBF2202PT1-ND |
Manufacturer | |
Manufacturer Product Number | MMBF2202PT1 |
Description | MOSFET P-CH 20V 0.3A SOT-323 |
Customer Reference | |
Detailed Description | P-Channel 20 V 300mA (Ta) Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MMBF2202PT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.7 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 5 V | |
FET Feature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-3 (SOT323) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.620 | 0,06885 € | 249,24 € |
| Unit Price without VAT: | 0,06885 € |
|---|---|
| Unit Price with VAT: | 0,08193 € |

