
MMBF2201NT1G | |
|---|---|
DigiKey Part Number | MMBF2201NT1GOSTR-ND - Tape & Reel (TR) MMBF2201NT1GOSCT-ND - Cut Tape (CT) MMBF2201NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF2201NT1G |
Description | MOSFET N-CH 20V 300MA SC70-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 300mA (Ta) 150mW (Ta) Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MMBF2201NT1G Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 45 pF @ 5 V |
Part Status Not For New Designs | Power Dissipation (Max) 150mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SC-70-3 (SOT323) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1Ohm @ 300mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBF0201NLT1G | onsemi | 10.821 | MMBF0201NLT1GOSCT-ND | 0,29000 € | Similar |
| NX3008NBKW,115 | Nexperia USA Inc. | 19.130 | 1727-1280-1-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,17840 € | 17,84 € |
| 500 | 0,13378 € | 66,89 € |
| 1.000 | 0,11940 € | 119,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09448 € | 283,44 € |
| 6.000 | 0,08585 € | 515,10 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |










