MMBD914LT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 273.363
Unit Price: 0,10000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.621
Unit Price: 0,27000 €
Datasheet

Similar


Infineon Technologies
In Stock: 15.324
Unit Price: 0,27000 €
Datasheet
Diode 100 V 200mA Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD914LT3

DigiKey Part Number
MMBD914LT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD914LT3
Description
DIODE STANDARD 100V 200MA SOT233
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBD914LT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Part Status
Obsolete
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOT-23-3 (TO-236)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBD914LT3Gonsemi273.363MMBD914LT3GOSCT-ND0,10000 €Similar
MMBD914-E3-18Vishay General Semiconductor - Diodes Division10.621MMBD914-E3-18GICT-ND0,27000 €Similar
SMBD914E6327HTSA1Infineon Technologies15.324SMBD914E6327HTSA1CT-ND0,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types