MMBD914 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 217.735
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 683.406
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 2.672
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 20.967
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 29.813
Unit Price: 0,11000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 260.996
Unit Price: 0,09000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 35.433
Unit Price: 0,10000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 1.008
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.000
Unit Price: 0,02293 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Similar


Infineon Technologies
In Stock: 25.941
Unit Price: 0,09000 €
Datasheet
Diode 100 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD914

DigiKey Part Number
MMBD914FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD914
Description
DIODE STANDARD 100V 200MA SOT233
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types