MMBD7000LT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 86.536
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 74.368
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 14.525
Unit Price: 0,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 205.519
Unit Price: 0,12000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6.411
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.944
Unit Price: 0,21000 €
Datasheet
Diode Array 1 Pair Series Connection 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD7000LT3

DigiKey Part Number
MMBD7000LT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD7000LT3
Description
DIODE ARR GP 100V 200MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD7000LT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
3 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types