Direct

MMBD355LT1 | |
|---|---|
DigiKey Part Number | MMBD355LT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD355LT1 |
Description | DIODE SCHOTTKY 7V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Common Anode 7V 225 mW SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD355LT1 Models |
Category | Capacitance @ Vr, F 1pF @ 0V, 1MHz |
Manufacturer onsemi | Power Dissipation (Max) 225 mW |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type Schottky - 1 Pair Common Anode | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Peak Reverse (Max) 7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBD355LT1G | onsemi | 4.008 | 488-MMBD355LT1GCT-ND | 0,15000 € | Direct |
| BAV23S | onsemi | 0 | BAV23SFSCT-ND | 0,22000 € | Similar |



