RF Diode Standard - 1 Pair Series Connection 7V 225 mW SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD352LT3G

DigiKey Part Number
488-MMBD352LT3G-ND
Manufacturer
Manufacturer Product Number
MMBD352LT3G
Description
RF DIODE STANDAR 7V 225MW SOT-23
Customer Reference
Detailed Description
RF Diode Standard - 1 Pair Series Connection 7V 225 mW SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Manufacturer
onsemi
Power Dissipation (Max)
225 mW
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Package / Case
TO-236-3, SC-59, SOT-23-3
Diode Type
Standard - 1 Pair Series Connection
Supplier Device Package
SOT-23-3 (TO-236)
Voltage - Peak Reverse (Max)
7V
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.