
MMBD330T1G | |
|---|---|
DigiKey Part Number | MMBD330T1GOSTR-ND - Tape & Reel (TR) MMBD330T1GOSCT-ND - Cut Tape (CT) MMBD330T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD330T1G |
Description | DIODE SCHOTTKY 30V 120MW SC70-3 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 30V 200 mA 120 mW SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD330T1G Models |
Category | Capacitance @ Vr, F 1.5pF @ 15V, 1MHz |
Manufacturer onsemi | Power Dissipation (Max) 120 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Package / Case SC-70, SOT-323 |
Diode Type Schottky - Single | Supplier Device Package SC-70-3 (SOT323) |
Voltage - Peak Reverse (Max) 30V | Base Product Number |
Current - Max 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06120 € | 1,53 € |
| 100 | 0,05180 € | 5,18 € |
| 250 | 0,04720 € | 11,80 € |
| 500 | 0,04440 € | 22,20 € |
| 1.000 | 0,04211 € | 42,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03851 € | 115,53 € |
| 6.000 | 0,03715 € | 222,90 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

