
MMBD2835LT1G | |
|---|---|
DigiKey Part Number | MMBD2835LT1GOSTR-ND - Tape & Reel (TR) MMBD2835LT1GOSCT-ND - Cut Tape (CT) MMBD2835LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD2835LT1G |
Description | DIODE ARRAY GP 35V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 35 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD2835LT1G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,07330 € | 7,33 € |
| 500 | 0,05354 € | 26,77 € |
| 1.000 | 0,04713 € | 47,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03606 € | 108,18 € |
| 6.000 | 0,03223 € | 193,38 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

